reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 37335 :: LED floodlight, Oxford, 20 W nw, EEK A


HEIT 37335

  • Product Description
  • Technical information
  • General
    • Type
    • LED flood
    • Colour
    • Black
    • Technology
    • LED
    • Assembly
    • eckig
    • Socket
    • Fixed
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 1150 lm
    • Nominal capacity
    • 20 W
    • Color temperature
    • 6000 K
    • weighted consumtion
    • 20 kWh/1.000 h
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP65
    • Color temperature
    • Cold white
  • Lighting
    • Power consumption in operation
    • 20 W
  • Energy efficiency
    • Energy Efficiency
    • A
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC

Housing colour: black

• Made of weatherproof aluminium
• Clear hardened safety glass
• Aluminium reflector for optimal light distribution
• 16 neutral white SMD LEDs, 1150 lumen
• Service life: 30,000 hours
• Beam angle: 100°
• Adjustable metal bracket
• For indoor and outdoor use



Manufacturer : HEITRONIC
Factory number : 37335
Package weight : 1.047 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED flood
    • Colour
    • Black
    • Technology
    • LED
    • Assembly
    • eckig
    • Socket
    • Fixed
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 1150 lm
    • Nominal capacity
    • 20 W
    • Color temperature
    • 6000 K
    • weighted consumtion
    • 20 kWh/1.000 h
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP65
    • Color temperature
    • Cold white
  • Lighting
    • Power consumption in operation
    • 20 W
  • Energy efficiency
    • Energy Efficiency
    • A
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual