Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 37263 :: LED floor lamp Lili

Item-No.: HEIT 37263
€151,80



Bargain Item!
Limited amount available.

LED STANDLEUCHTE LILLI, 80 cm WEIß

  • Product Description
  • Technical information
  • General
    • Type
    • Standard lamp
    • Colour
    • Opal
    • Technology
    • SMD-LED
    • Assembly
    • Round
    • Socket
    • LED permanently installed
    • Material
    • Cast aluminium
  • Lamp properties
    • Light current
    • 420 lm
    • Nominal capacity
    • 15 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 50000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP65
    • Angle of radiation
    • 360 °
    • Color temperature
    • Warm white
  • Measures
    • Height
    • 800 mm
    • Ø
    • 200 mm
  • Lighting
    • Power consumption in operation
    • 15 W
  • Energy efficiency
    • Energy Efficiency
    • A
  • Specials
    • Specification
    • Incl. bulbs
  • Weights
    • Weight
    • 4 kg
Made of weatherproof die-cast aluminum

Body matt glass
94 warm white SMD LED, 15W
3000K, 420 lumens
Swivel 360 °
For indoor and outdoor use



Manufacturer : HEITRONIC
Factory number : 37263
Package weight : 5.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Standard lamp
    • Colour
    • Opal
    • Technology
    • SMD-LED
    • Assembly
    • Round
    • Socket
    • LED permanently installed
    • Material
    • Cast aluminium
  • Lamp properties
    • Light current
    • 420 lm
    • Nominal capacity
    • 15 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 50000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP65
    • Angle of radiation
    • 360 °
    • Color temperature
    • Warm white
  • Measures
    • Height
    • 800 mm
    • Ø
    • 200 mm
  • Lighting
    • Power consumption in operation
    • 15 W
  • Energy efficiency
    • Energy Efficiency
    • A
  • Specials
    • Specification
    • Incl. bulbs
  • Weights
    • Weight
    • 4 kg
Datasheet/manual