reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 37261 :: Standing light LA MER


SOCKELLEUCHTE LA MER 400MM

  • Product Description
  • Technical information
  • General
    • Type
    • Standard lamp
    • Colour
    • grau
    • Assembly
    • eckig
    • Socket
    • E27
    • Material
    • Granit
  • Lamp properties
    • Nominal capacity
    • 15 W
    • Dimmable
    • nein
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Width
    • 100 mm
    • Height
    • 400 mm
    • Length
    • 100 mm
  • Lighting
    • Power consumption in operation
    • 15 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • ohne Leuchtmittel
  • Weights
    • Weight
    • 6 kg
Standing light LA MER 400mm

Natural stone granite / stainless steel V4A
Matte light emission surface
For E27 bulbs max. 15W
For outdoor use



Manufacturer : HEITRONIC
Factory number : 37261
Package weight : 7.8 kg
RoHS : conform
Technical information
  • General
    • Type
    • Standard lamp
    • Colour
    • grau
    • Assembly
    • eckig
    • Socket
    • E27
    • Material
    • Granit
  • Lamp properties
    • Nominal capacity
    • 15 W
    • Dimmable
    • nein
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Width
    • 100 mm
    • Height
    • 400 mm
    • Length
    • 100 mm
  • Lighting
    • Power consumption in operation
    • 15 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • ohne Leuchtmittel
  • Weights
    • Weight
    • 6 kg
Datasheet/manual