Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 37258 :: Standing light KYKLOS 700mm


STANDLEUCHTE KYKLOS 700MM

  • Product Description
  • Technical information
  • General
    • Type
    • Standard lamp
    • Colour
    • Anthracite
    • Assembly
    • Round
    • Socket
    • E27
    • Material
    • Stainless steel
  • Lamp properties
    • Nominal capacity
    • 15 W
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Height
    • 700 mm
    • Ø
    • 100 mm
  • Lighting
    • Power consumption in operation
    • 15 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Without bulbs
  • Weights
    • Weight
    • 3 kg
Standing light KYKLOS 700mm

Made of weatherproof stainless steel V4A
Matte light emission surface
For E27 Lamp LED max. 15W
For outdoor use



Manufacturer : HEITRONIC
Factory number : 37258
Package weight : 2.893 kg
RoHS : conform
Technical information
  • General
    • Type
    • Standard lamp
    • Colour
    • Anthracite
    • Assembly
    • Round
    • Socket
    • E27
    • Material
    • Stainless steel
  • Lamp properties
    • Nominal capacity
    • 15 W
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Height
    • 700 mm
    • Ø
    • 100 mm
  • Lighting
    • Power consumption in operation
    • 15 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Without bulbs
  • Weights
    • Weight
    • 3 kg
Datasheet/manual