Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 37248 :: STANDING LIGHT CALYPSO

Item-No.: HEIT 37248
€126,90



Bargain Item!
Limited amount available.

STANDLEUCHTE CALYPSO 600mm

  • Product Description
  • Technical information
  • General
    • Type
    • Standard lamp
    • Colour
    • Silver
    • Assembly
    • Round
    • Socket
    • E27
    • Material
    • Stainless steel
  • Implementation
    • Protection class
    • IP44
    • Protection class
    • I
  • Measures
    • Height
    • 600 mm
    • Ø
    • 115 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Without bulbs
  • Weights
    • Weight
    • 3.5 kg
  • Lamp properties
    • Dimmable
    • No
  • Power supply
    • Mains voltage input
    • 230 V AC
STANDING LIGHT CALYPSO
- Made of weatherproof stainless steel V2A
- Matte light emission surface
- For E27 lamps ESL max. 15W
- For outdoor use



Manufacturer : HEITRONIC
Factory number : 37248
Package weight : 3.418 kg
RoHS : conform
Technical information
  • General
    • Type
    • Standard lamp
    • Colour
    • Silver
    • Assembly
    • Round
    • Socket
    • E27
    • Material
    • Stainless steel
  • Implementation
    • Protection class
    • IP44
    • Protection class
    • I
  • Measures
    • Height
    • 600 mm
    • Ø
    • 115 mm
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Without bulbs
  • Weights
    • Weight
    • 3.5 kg
  • Lamp properties
    • Dimmable
    • No
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual