Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 37062 :: LED wall light, TILO, EEC A

Item-No.: HEIT 37062
€49,95



Bargain Item!
Limited amount available.

HEIT 37062

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Design
    • 2-flame
    • Colour
    • Black
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 334 lm
    • Nominal capacity
    • 6 W
    • Color temperature
    • 3000 K
    • weighted consumtion
    • 6 kWh/1.000 h
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 79 mm
    • Height
    • 172 mm
    • Depth
    • 108 mm
  • Lighting
    • Power consumption in operation
    • 6 W
  • Energy efficiency
    • Energy Efficiency
    • A
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
Twin-lamp, 2x 3 W, IP44

• Made of weatherproof aluminium
• Adjustable beam angle
• 2 warm white CREE LEDs, 167 lumens each
• Energy efficiency class A
• Integrated LED ballast
• For indoor and outdoor use



Manufacturer : HEITRONIC
Factory number : 37062
Package weight : 1.071 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Design
    • 2-flame
    • Colour
    • Black
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 334 lm
    • Nominal capacity
    • 6 W
    • Color temperature
    • 3000 K
    • weighted consumtion
    • 6 kWh/1.000 h
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 79 mm
    • Height
    • 172 mm
    • Depth
    • 108 mm
  • Lighting
    • Power consumption in operation
    • 6 W
  • Energy efficiency
    • Energy Efficiency
    • A
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual