reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 37056 :: TERRA 1 LED wall light


HEIT 37056

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Colour
    • Silver
    • Technology
    • LED
    • Assembly
    • rund
    • Socket
    • Fixed
    • Material
    • Aluminum
    • Model
    • 1-flammig
  • Lamp properties
    • Light current
    • 140 lm
    • Nominal capacity
    • 3 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 115 mm
    • Height
    • 78 mm
    • Depth
    • 74 mm
  • Lighting
    • Power consumption in operation
    • 3 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC

Single-lamp, 1 x 3 W, IP44

• Made from high-quality, weather-resistant aluminium
• Opal glass cover
•1 x 3-W Edison LED, 140 lumens
• Integrated LED ballast
• For indoor and outdoor use

Product dimensions: 78x115x74 mm



Manufacturer : HEITRONIC
Factory number : 37056
Package weight : 0.673 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Colour
    • Silver
    • Technology
    • LED
    • Assembly
    • rund
    • Socket
    • Fixed
    • Material
    • Aluminum
    • Model
    • 1-flammig
  • Lamp properties
    • Light current
    • 140 lm
    • Nominal capacity
    • 3 W
    • Color temperature
    • 3000 K
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 115 mm
    • Height
    • 78 mm
    • Depth
    • 74 mm
  • Lighting
    • Power consumption in operation
    • 3 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual