reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 37040 :: ATLANTA LED wall light, EEC A+


HEIT 37040

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Design
    • With motion detector
    • Colour
    • Stainless steel
    • Technology
    • LED
    • Assembly
    • eckig
    • Socket
    • Fixed
    • Material
    • Stainless steel
  • Lamp properties
    • Light current
    • 576 lm
    • Nominal capacity
    • 9.6 W
    • Color temperature
    • 2900 K
    • weighted consumtion
    • 10 kWh/1.000 h
    • Average rated life
    • 25000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP54
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 80 mm
    • Height
    • 225 mm
    • Depth
    • 80 mm
  • Lighting
    • Power consumption in operation
    • 9.6 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC

• Housing made from weatherproof stainless steel
• 96 warm-white LEDs, 576 lumen
• Energy efficiency class: A+
• Integrated LED ballast
• Integrated infrared motion detector and day/night sensor
• For indoor and outdoor use

Technical data:

Rated voltage: 230 V AC
Rated output: 9.60 W
Number of bulbs: 96
Light colour: warm white
Rated luminous flux: 576 lm
Beam angle: 120°
IP: 54
Material: stainless steel, plastic
Length: 80.00 mm
Width: 80.00 mm
Height: 225.00 mm



Manufacturer : HEITRONIC
Factory number : 37040
Package weight : 0.98 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Design
    • With motion detector
    • Colour
    • Stainless steel
    • Technology
    • LED
    • Assembly
    • eckig
    • Socket
    • Fixed
    • Material
    • Stainless steel
  • Lamp properties
    • Light current
    • 576 lm
    • Nominal capacity
    • 9.6 W
    • Color temperature
    • 2900 K
    • weighted consumtion
    • 10 kWh/1.000 h
    • Average rated life
    • 25000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP54
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 80 mm
    • Height
    • 225 mm
    • Depth
    • 80 mm
  • Lighting
    • Power consumption in operation
    • 9.6 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual