reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 36672 :: standing lamp URANUS 1/500


SOCKELLEUCHTE URANUS 1/500

  • Product Description
  • Technical information
  • General
    • Type
    • Standard lamp
    • Colour
    • silber
    • Assembly
    • rund
    • Material
    • Edelstahl
  • Lamp properties
    • Nominal capacity
    • 11 W
    • Dimmable
    • nein
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Height
    • 500 mm
    • Ø
    • 145 mm
  • Lighting
    • Power consumption in operation
    • 11 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Weights
    • Weight
    • 0.984 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
standing lamp URANUS 1/500


Manufacturer : HEITRONIC
Factory number : 36672
Package weight : 1.234 kg
RoHS : conform
Technical information
  • General
    • Type
    • Standard lamp
    • Colour
    • silber
    • Assembly
    • rund
    • Material
    • Edelstahl
  • Lamp properties
    • Nominal capacity
    • 11 W
    • Dimmable
    • nein
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Height
    • 500 mm
    • Ø
    • 145 mm
  • Lighting
    • Power consumption in operation
    • 11 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Weights
    • Weight
    • 0.984 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual