reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 36027 :: LED standing lamp PILAR 570


LED SOCKELLEUCHTE PILAR 570

  • Product Description
  • Technical information
  • General
    • Type
    • Standard lamp
    • Colour
    • schwarz
    • Technology
    • LED
    • Assembly
    • eckig
    • Material
    • Gussaluminium
  • Lamp properties
    • Light current
    • 200 lm
    • Nominal capacity
    • 3 W
    • Dimmable
    • nein
  • Implementation
    • Protection class
    • IP54
    • Color temperature
    • Warm white
  • Measures
    • Height
    • 570 mm
    • Depth
    • 15 mm
  • Lighting
    • Power consumption in operation
    • 3 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Weights
    • Weight
    • 0.826 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
LED standing lamp PILAR 570


Manufacturer : HEITRONIC
Factory number : 36027
Package weight : 1.198 kg
RoHS : conform
Technical information
  • General
    • Type
    • Standard lamp
    • Colour
    • schwarz
    • Technology
    • LED
    • Assembly
    • eckig
    • Material
    • Gussaluminium
  • Lamp properties
    • Light current
    • 200 lm
    • Nominal capacity
    • 3 W
    • Dimmable
    • nein
  • Implementation
    • Protection class
    • IP54
    • Color temperature
    • Warm white
  • Measures
    • Height
    • 570 mm
    • Depth
    • 15 mm
  • Lighting
    • Power consumption in operation
    • 3 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Weights
    • Weight
    • 0.826 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual