reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 35998 :: LED wall lamp MARO


LED WANDLEUCHTE MARO

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Design
    • CREE
    • Colour
    • Black
    • Technology
    • LED
    • Assembly
    • Square
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 413 lm
    • Nominal capacity
    • 18 W
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 264 mm
    • Height
    • 170 mm
  • Lighting
    • Power consumption in operation
    • 18 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Weights
    • Weight
    • 2.13 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
LED wall lamp MARO

Aluminium die-casting
230 V
LED max. 6 x 3W
temper glass
suitable for outdoor use.



Manufacturer : HEITRONIC
Factory number : 35998
Package weight : 2.595 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Design
    • CREE
    • Colour
    • Black
    • Technology
    • LED
    • Assembly
    • Square
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 413 lm
    • Nominal capacity
    • 18 W
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 264 mm
    • Height
    • 170 mm
  • Lighting
    • Power consumption in operation
    • 18 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Weights
    • Weight
    • 2.13 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual