reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 35979 :: wall lamp TURIN


WANDLEUCHTE TURIN

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Colour
    • silber
    • Assembly
    • rund
    • Socket
    • E27
    • Material
    • Edelstahl
  • Lamp properties
    • Nominal capacity
    • 10 W
    • Dimmable
    • nein
  • Implementation
    • Protection class
    • IP54
  • Measures
    • Height
    • 314 mm
    • Depth
    • 130 mm
    • Ø
    • 100 mm
  • Lighting
    • Power consumption in operation
    • 10 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • ohne Leuchtmittel
  • Weights
    • Weight
    • 1.44 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
wall lamp TURIN


Manufacturer : HEITRONIC
Factory number : 35979
Package weight : 1.43 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Colour
    • silber
    • Assembly
    • rund
    • Socket
    • E27
    • Material
    • Edelstahl
  • Lamp properties
    • Nominal capacity
    • 10 W
    • Dimmable
    • nein
  • Implementation
    • Protection class
    • IP54
  • Measures
    • Height
    • 314 mm
    • Depth
    • 130 mm
    • Ø
    • 100 mm
  • Lighting
    • Power consumption in operation
    • 10 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • ohne Leuchtmittel
  • Weights
    • Weight
    • 1.44 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual