Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 35928 :: LED Amanu paving stone


HEIT 35928

  • Product Description
  • Technical information
  • General
    • Type
    • Recessed floor light
    • Design
    • Accessible
    • Colour
    • Grey
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Material
    • Plastic
  • Lamp properties
    • Light current
    • 94 lm
    • Nominal capacity
    • 2 W
    • Color temperature
    • 2700 K
    • weighted consumtion
    • 2 kWh/1.000 h
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP67
    • Angle of radiation
    • 120 °
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 210 mm
    • Height
    • 80 mm
    • Depth
    • 110 mm
  • Lighting
    • Power consumption in operation
    • 2 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

  • 36 warm-white LEDs, 1.9 W 94 lumen

  • Energy efficiency class: A+

  • Service life: 30,000 hours

  • Beam angle: 120°

  • With 300 mm connection cable + free ends for direct connection

  • Includes floor sleeves

  • 5 kN breaking load

  • For indoor and outdoor use



Technical data:

Rated voltage: 230 V AC
Rated output: 2.00 W
Number of bulbs: 36
Light colour: warm white
Rated luminous flux: 94 lumen
Beam angle: 120°
IP: 67
Connection cable: 300.00 mm
Material: plastic
Colour: transparent
Mounting materials: yes
Length: 200.00 mm
Width: 100.00 mm
Mounting depth: 68.00 mm



Manufacturer : HEITRONIC
Factory number : 65928
Package weight : 0.74 kg
RoHS : conform
Technical information
  • General
    • Type
    • Recessed floor light
    • Design
    • Accessible
    • Colour
    • Grey
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Material
    • Plastic
  • Lamp properties
    • Light current
    • 94 lm
    • Nominal capacity
    • 2 W
    • Color temperature
    • 2700 K
    • weighted consumtion
    • 2 kWh/1.000 h
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP67
    • Angle of radiation
    • 120 °
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 210 mm
    • Height
    • 80 mm
    • Depth
    • 110 mm
  • Lighting
    • Power consumption in operation
    • 2 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual