Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 35855 :: MONA 2 LED wall light


HEIT 35855

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Design
    • 2-flame
    • Colour
    • Black
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 500 lm
    • Nominal capacity
    • 6 W
    • Color temperature
    • 3000 K
    • weighted consumtion
    • 6 kWh/1.000 h
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP54
    • Angle of radiation
    • 30 °
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 63 mm
    • Height
    • 120 mm
    • Depth
    • 115 mm
  • Lighting
    • Power consumption in operation
    • 6 W
  • Energy efficiency
    • Energy Efficiency
    • A
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals

Housing made of powder-coated aluminium
Structured, hardened safety glass
2x 3 warm-white CREE SMD LED, 2x 250 lumen
Energy efficiency class A
Service life: 30,000 hours
Beam angle: 30°
Integrated LED ballast
For indoor and outdoor use


Technical data:
Rated voltage: 230 V AC
Number of bulbs: 6
Light colour: warm white
Rated luminous flux: 250 lumen
Beam angle: 30°
IP: 54
Material: aluminium, glass
Colour: graphite
Width: 63.00 mm
Height: 120.00 mm
Depth: 115.00 mm



Manufacturer : HEITRONIC
Factory number : 35855
Package weight : 0.688 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Design
    • 2-flame
    • Colour
    • Black
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 500 lm
    • Nominal capacity
    • 6 W
    • Color temperature
    • 3000 K
    • weighted consumtion
    • 6 kWh/1.000 h
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP54
    • Angle of radiation
    • 30 °
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 63 mm
    • Height
    • 120 mm
    • Depth
    • 115 mm
  • Lighting
    • Power consumption in operation
    • 6 W
  • Energy efficiency
    • Energy Efficiency
    • A
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
Datasheet/manual