reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 35343 :: CORINA LED wall light, EEC A


HEIT 35343

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Colour
    • Silver
    • Technology
    • LED
    • Assembly
    • rund
    • Socket
    • Fixed
    • Material
    • Aluminium
    • Model
    • 1-flammig
  • Lamp properties
    • Light current
    • 300 lm
    • Nominal capacity
    • 5 W
    • Color temperature
    • 3000 K
    • weighted consumtion
    • 5 kWh/1.000 h
    • Average rated life
    • 20000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP54
    • Color temperature
    • Warm white
  • Lighting
    • Power consumption in operation
    • 5 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC

Anodised aluminium housing

• 1 warm-white COB Edison LED, 300 lumen
• Energy efficiency class: A
• Service life: 20,000 hours
• Integrated LED ballast
• For indoor and outdoor use

Rated voltage in V (primary/secondary): 230 V AC
Rated power consumption in W: 5.00
IP rating: 54
Light colour: warm white
Rated service life: 20000 hours
Rated luminous flux: 300
Energy efficiency: A
Number of bulbs: 1
Integrated ballast: Yes
Colour: aluminium
Dimensions in mm, height: 85.00
Outer diameter in mm: 90.00



Manufacturer : HEITRONIC
Factory number : 35343
Package weight : 0.591 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Colour
    • Silver
    • Technology
    • LED
    • Assembly
    • rund
    • Socket
    • Fixed
    • Material
    • Aluminium
    • Model
    • 1-flammig
  • Lamp properties
    • Light current
    • 300 lm
    • Nominal capacity
    • 5 W
    • Color temperature
    • 3000 K
    • weighted consumtion
    • 5 kWh/1.000 h
    • Average rated life
    • 20000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP54
    • Color temperature
    • Warm white
  • Lighting
    • Power consumption in operation
    • 5 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual