reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 35339 :: LED wall lamp ROCKFORD


LED WANDLEUCHTE ROCKFORD

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Colour
    • silber
    • Technology
    • SMD-LED
    • Assembly
    • rund
    • Material
    • Edelstahl
  • Lamp properties
    • Light current
    • 420 lm
    • Nominal capacity
    • 6 W
    • Dimmable
    • nein
  • Implementation
    • Protection class
    • IP44
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 150 mm
    • Height
    • 220 mm
    • Depth
    • 170 mm
  • Lighting
    • Power consumption in operation
    • 6 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Weights
    • Weight
    • 0.695 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
LED wall lamp ROCKFORD


Manufacturer : HEITRONIC
Factory number : 35339
Package weight : 0.94 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Colour
    • silber
    • Technology
    • SMD-LED
    • Assembly
    • rund
    • Material
    • Edelstahl
  • Lamp properties
    • Light current
    • 420 lm
    • Nominal capacity
    • 6 W
    • Dimmable
    • nein
  • Implementation
    • Protection class
    • IP44
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 150 mm
    • Height
    • 220 mm
    • Depth
    • 170 mm
  • Lighting
    • Power consumption in operation
    • 6 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Weights
    • Weight
    • 0.695 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual