reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 35273 :: KUBUS 2 LED wall light fixture, two lamps, EEC A+


HEIT 35273

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Colour
    • Silver
    • Technology
    • LED
    • Assembly
    • eckig
    • Socket
    • Fixed
    • Material
    • Stainless steel
    • Model
    • 2-flammig
  • Lamp properties
    • Light current
    • 341 lm
    • Nominal capacity
    • 10.5 W
    • Color temperature
    • 3000 K
    • weighted consumtion
    • 10.5 kWh/1.000 h
    • Average rated life
    • 25000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 80 mm
    • Height
    • 130 mm
    • Depth
    • 105 mm
  • Lighting
    • Power consumption in operation
    • 10.5 W
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC

  • Housing made from weather-proof stainless steel

  • Clear polycarbonate cover

  • Upward and downward light emission

  • 30 warm white SMD LEDs per light emission, 2 x 341 lumen

  • Energy efficiency class: A+

  • Service life: 25,000 hours

  • Integrated LED ballast

  • For indoor and outdoor use


Technical data:
Rated voltage: 230 V AC
Number of illuminants: 60
Light colour: warm white
Rated luminous flux: 341 lumen
IP: 44
Material: stainless steel, polycarbonate
Width: 80.00 mm
Height: 130.00 mm
Depth: 105.00 mm



Manufacturer : HEITRONIC
Factory number : 35273
Package weight : 0.567 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Colour
    • Silver
    • Technology
    • LED
    • Assembly
    • eckig
    • Socket
    • Fixed
    • Material
    • Stainless steel
    • Model
    • 2-flammig
  • Lamp properties
    • Light current
    • 341 lm
    • Nominal capacity
    • 10.5 W
    • Color temperature
    • 3000 K
    • weighted consumtion
    • 10.5 kWh/1.000 h
    • Average rated life
    • 25000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 80 mm
    • Height
    • 130 mm
    • Depth
    • 105 mm
  • Lighting
    • Power consumption in operation
    • 10.5 W
  • Energy efficiency
    • Energy Efficiency
    • A+
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual