Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 35113 :: LED lamp and power distributor, energy efficiency class A++


HEIT 35113

  • Product Description
  • Technical information
  • General
    • Type
    • Standard lamp
    • Design
    • With power distribution
    • Colour
    • Silver
    • Technology
    • LED
    • Assembly
    • Round
    • Socket
    • E14
    • Material
    • Stainless steel
  • Lamp properties
    • Light current
    • 90 lm
    • Nominal capacity
    • 1.1 W
    • Color temperature
    • 2800 K
    • weighted consumtion
    • 1.1 kWh/1.000 h
    • Average rated life
    • 25000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Color temperature
    • Warm white
  • Measures
    • Height
    • 410 mm
  • Lighting
    • Power consumption in operation
    • 1.1 W
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz

  • Matt light emission surface

  • Replaceable bulb

  • Energy-saving LED bulb included

  • Energy efficiency class A++

  • Spring-hinged cover to protect sockets from weather

  • Can be installed using screw-mount stand or ground spike attachment (see item no. 35109)

  • Childproof

  • For indoor and outdoor use



Technical data:

Rated voltage: 230 V AC
Rated output: 3500.00 W
Number of bulbs: 1
Light colour: warm white
Rated luminous flux: 90 lm
Beam angle: 360°
IP44
Material: stainless steel
Assembly materials: yes
Outer diameter: 22.00 mm
Length: 50.00 mm
Height: 400.00 mm



Manufacturer : HEITRONIC
Factory number : 35113
Package weight : 1.333 kg
RoHS : conform
Technical information
  • General
    • Type
    • Standard lamp
    • Design
    • With power distribution
    • Colour
    • Silver
    • Technology
    • LED
    • Assembly
    • Round
    • Socket
    • E14
    • Material
    • Stainless steel
  • Lamp properties
    • Light current
    • 90 lm
    • Nominal capacity
    • 1.1 W
    • Color temperature
    • 2800 K
    • weighted consumtion
    • 1.1 kWh/1.000 h
    • Average rated life
    • 25000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Color temperature
    • Warm white
  • Measures
    • Height
    • 410 mm
  • Lighting
    • Power consumption in operation
    • 1.1 W
  • Energy efficiency
    • Energy Efficiency
    • A++
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
Datasheet/manual