Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 30380 :: LED standing lamp ZIRKON 940


LED STANDLEUCHTE ZIRKON 940 1FLAMMIG

  • Product Description
  • Technical information
  • General
    • Type
    • Standard lamp
    • Design
    • 1-flame
    • Colour
    • Silver
    • Technology
    • LED
    • Assembly
    • Round
    • Material
    • Stainless steel
  • Lamp properties
    • Light current
    • 216 lm
    • Nominal capacity
    • 3.3 W
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 250 mm
    • Height
    • 940 mm
    • Depth
    • 205 mm
  • Lighting
    • Power consumption in operation
    • 3.3 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Weights
    • Weight
    • 1.294 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
LED standing lamp ZIRKON 940,
1-flame



Manufacturer : HEITRONIC
Factory number : 30380
Package weight : 1.963 kg
RoHS : conform
Technical information
  • General
    • Type
    • Standard lamp
    • Design
    • 1-flame
    • Colour
    • Silver
    • Technology
    • LED
    • Assembly
    • Round
    • Material
    • Stainless steel
  • Lamp properties
    • Light current
    • 216 lm
    • Nominal capacity
    • 3.3 W
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 250 mm
    • Height
    • 940 mm
    • Depth
    • 205 mm
  • Lighting
    • Power consumption in operation
    • 3.3 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Weights
    • Weight
    • 1.294 kg
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual