0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GEV 021679 :: LED sensor wall light


GEV 021679

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Design
    • With motion detector
    • Colour
    • Black
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Material
    • Plastic
  • Lamp properties
    • Light current
    • 510 lm
    • Nominal capacity
    • 6 W
    • Color temperature
    • 3500 K
    • weighted consumtion
    • 6 kWh/1.000 h
    • Average rated life
    • 15000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Detection angle
    • 120 °
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 250 mm
    • Height
    • 156 mm
    • Depth
    • 73 mm
  • Lighting
    • Power consumption in operation
    • 6 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals
230-V LED wall light that reacts to movement. Made from UV-resistant plastic.

  • Motion detector: detection range of 120° with a range of approx. 3 - 8 m
  • The integrated twilight switch (approx. 5 - 2000 lux) and switching time (5 sec. - 5 min.) are infinitely adjustable
  • Lamp power: 6 W (30 LEDs at 0.45 W); luminous flux: 321 lumen (power approx. equivalent to 30-W light bulb); light colour: 4000 Kelvin
  • Protection rating: IP 44
  • Dimensions: 250 (W) x 156 (H) x 73 mm (D)
  • Material: UV-resistant plastic
  • Power consumption: 0.5 W/hour
  • Energy efficiency class: A



Manufacturer : GEV
Factory number : 021679
Package weight : 0.644 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Design
    • With motion detector
    • Colour
    • Black
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Material
    • Plastic
  • Lamp properties
    • Light current
    • 510 lm
    • Nominal capacity
    • 6 W
    • Color temperature
    • 3500 K
    • weighted consumtion
    • 6 kWh/1.000 h
    • Average rated life
    • 15000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Detection angle
    • 120 °
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 250 mm
    • Height
    • 156 mm
    • Depth
    • 73 mm
  • Lighting
    • Power consumption in operation
    • 6 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Power supply, on device
    • Terminals