Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30649 :: LED floodlight cool white 3800 lm 50 W, EEK A


GB 30649

  • Product Description
  • Technical information
  • General
    • Type
    • LED flood
    • Colour
    • Grey
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Temperature range
    • -20..+40
    • Material
    • Aluminium
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 3800 lm
    • Nominal capacity
    • 50 W
    • Color temperature
    • 6000 K
    • weighted consumtion
    • 50 kWh/1.000 h
    • Comparison of conventional light bulb
    • 240 W
    • Average rated life
    • 45000 h
    • Switching Cycles
    • 25000
    • Dimmable
    • No
    • Color rendering
    • 75 Ra
  • Implementation
    • Protection class
    • IP64
    • Light intensity
    • 1260 cd
    • Angle of radiation
    • 120 °
    • Color temperature
    • Cold white
  • Measures
    • Width
    • 170 mm
    • Height
    • 251 mm
    • Depth
    • 70 mm
  • Lighting
    • lumens per watt
    • 76 lm/W
    • Power consumption in operation
    • 50 W
    • power factor
    • 0.9
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Weights
    • Weight
    • 1.64 kg
  • Power supply
    • Mains voltage input
    • 230 V AC

Outdoor floodlight cool white 3800 lm 50 W

  • Application for outdoor and indoor areas

  • Cool white light shines as bright as day with 6000 K

  • 79% less energy compared to standard lamps

  • Pristine and natural colour reproduction thanks to 75 R

  • Does not get hot and is immediately bright when switched on

  • Very long service life of up to 22.5 years


Labelling according to EU Regulation 1194/2012



Manufacturer : GOOBAY
Factory number : 30649
Package weight : 1.855 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED flood
    • Colour
    • Grey
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Temperature range
    • -20..+40
    • Material
    • Aluminium
    • Mercury content
    • 0 mg
  • Lamp properties
    • Light current
    • 3800 lm
    • Nominal capacity
    • 50 W
    • Color temperature
    • 6000 K
    • weighted consumtion
    • 50 kWh/1.000 h
    • Comparison of conventional light bulb
    • 240 W
    • Average rated life
    • 45000 h
    • Switching Cycles
    • 25000
    • Dimmable
    • No
    • Color rendering
    • 75 Ra
  • Implementation
    • Protection class
    • IP64
    • Light intensity
    • 1260 cd
    • Angle of radiation
    • 120 °
    • Color temperature
    • Cold white
  • Measures
    • Width
    • 170 mm
    • Height
    • 251 mm
    • Depth
    • 70 mm
  • Lighting
    • lumens per watt
    • 76 lm/W
    • Power consumption in operation
    • 50 W
    • power factor
    • 0.9
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Weights
    • Weight
    • 1.64 kg
  • Power supply
    • Mains voltage input
    • 230 V AC