0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


GB 30648 :: LED floodlight white 2700 lm 35 W, EEK A


GB 30648

  • Product Description
  • Technical information
  • General
    • Type
    • LED flood light
    • Colour
    • Grey
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Temperature range
    • -20..+40
  • Lamp properties
    • Light current
    • 2700 lm
    • Nominal capacity
    • 35 W
    • Color temperature
    • 6000 K
    • weighted consumtion
    • 35 kWh/1.000 h
    • Average rated life
    • 45000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP64
    • Color temperature
    • Cold white
  • Measures
    • Width
    • 170 mm
    • Height
    • 251 mm
    • Depth
    • 70 mm
  • Lighting
    • Power consumption in operation
    • 35 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
LED outdoor floodlight cool white 2700 lm 35 W

- Cool white light shines as bright as day with 6000 K
- 80% less energy compared to standard lamps
- Pristine and natural colour reproduction thanks to 75 R
Does not get hot and is immediately bright when switched on
Very long service life of up to 22.5 years

Beam angle 120°
Colour temperature: 6,000 K
Protection rating: IP 64
Operating voltage: 100–240 V AC
Labelling according to EU Regulation 1194/2012
Nominal luminous flux: 2,700 lumens
Mercury content: 0 mg
Length: 251 mm
Width: 170 mm
Height: 70 mm
Light colour: cool white
Power consumption during operation: 35 W
Corresponds to filament bulb 178 W
Dimmable: no
Rated luminous flux: 2,700 lm
Luminous flux retention: 6000h 0.8
Lumens per watt 77
Ignition time: 0.5 sec.
Start-up time to reach 60% 1 sec.
Colour rendering index 75 Ra
Electrical power factor: 0.9
Lamp service life factor: 0.9
Weighted energy consumption: 35 kWh / 1000 h
Design: floodlight
Type glass cover
Energy efficiency class: A
Nominal life: 45,000 hours
Rated life: 45,000 hours
Switching cycles on/off 25,000
Light intensity: 990 cd
LED light source can be changed: no
Weight: 1,530 g
Cable length: 60 cm



Manufacturer : GOOBAY
Factory number : 30648
Package weight : 1.726 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED flood light
    • Colour
    • Grey
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Temperature range
    • -20..+40
  • Lamp properties
    • Light current
    • 2700 lm
    • Nominal capacity
    • 35 W
    • Color temperature
    • 6000 K
    • weighted consumtion
    • 35 kWh/1.000 h
    • Average rated life
    • 45000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP64
    • Color temperature
    • Cold white
  • Measures
    • Width
    • 170 mm
    • Height
    • 251 mm
    • Depth
    • 70 mm
  • Lighting
    • Power consumption in operation
    • 35 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual