0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ECO 6166 GR :: LED walllamp, anthracite


Außenwandleuchte

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Colour
    • Anthracite
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Material
    • Cast aluminium
  • Lamp properties
    • Light current
    • 560 lm
    • Nominal capacity
    • 11 W
    • Color temperature
    • 3000 K
    • weighted consumtion
    • 11 kWh/1.000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP54
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 150 mm
    • Height
    • 150 mm
    • Depth
    • 125 mm
    • Length
    • 125 mm
  • Lighting
    • lumens per watt
    • 50.9 lm/W
    • Power consumption in operation
    • 11 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
LED outdoorwalllight
  • anthracit
  • cast alu
  • weatherproof opalcolored Polykarbonat case
  • LED 11W
  • 560 Lumen
  • 3000 Kelvin
  • 15 x 15 x 12,5 cm
  • IP54



Manufacturer : ECO LIGHT
Factory number : 6166 GR
Package weight : 0.83 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Colour
    • Anthracite
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Material
    • Cast aluminium
  • Lamp properties
    • Light current
    • 560 lm
    • Nominal capacity
    • 11 W
    • Color temperature
    • 3000 K
    • weighted consumtion
    • 11 kWh/1.000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP54
    • Color temperature
    • Warm white
  • Measures
    • Width
    • 150 mm
    • Height
    • 150 mm
    • Depth
    • 125 mm
    • Length
    • 125 mm
  • Lighting
    • lumens per watt
    • 50.9 lm/W
    • Power consumption in operation
    • 11 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual