0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ECO 6146 526 :: LED waylight, anthracite


Wegeleuchte

  • Product Description
  • Technical information
  • General
    • Type
    • Standard lamp
    • Design
    • Swivelling
    • Colour
    • Anthracite
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Material
    • Cast aluminium
  • Lamp properties
    • Light current
    • 605 lm
    • Nominal capacity
    • 9 W
    • Color temperature
    • 4100 K
    • weighted consumtion
    • 9 kWh/1.000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP65
    • Color temperature
    • Neutral white
  • Measures
    • Width
    • 210 mm
    • Height
    • 526 mm
    • Depth
    • 46 mm
    • Length
    • 526 mm
  • Lighting
    • lumens per watt
    • 67.22 lm/W
    • Power consumption in operation
    • 9 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
LED waylight
  • anthracit
  • cast alu
  • 3 LED 9W
  • 605 Lumen
  • 4100 Kelvin
  • 52,6 x 21 x 4,6 cm
  • Head 320° rotatable
  • 1-flammig
  • IP65



Manufacturer : ECO LIGHT
Factory number : 6146 S-1-526 GR
Package weight : 3.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Standard lamp
    • Design
    • Swivelling
    • Colour
    • Anthracite
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Material
    • Cast aluminium
  • Lamp properties
    • Light current
    • 605 lm
    • Nominal capacity
    • 9 W
    • Color temperature
    • 4100 K
    • weighted consumtion
    • 9 kWh/1.000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP65
    • Color temperature
    • Neutral white
  • Measures
    • Width
    • 210 mm
    • Height
    • 526 mm
    • Depth
    • 46 mm
    • Length
    • 526 mm
  • Lighting
    • lumens per watt
    • 67.22 lm/W
    • Power consumption in operation
    • 9 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual