Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


ECO 1881 S GR :: LED walllamp, anthracite


Außenwandleuchte

  • Product Description
  • Technical information
  • General
    • Type
    • Wall light
    • Colour
    • Anthracite
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Material
    • Cast aluminium
  • Lamp properties
    • Light current
    • 700 lm
    • Nominal capacity
    • 11 W
    • Color temperature
    • 4000 K
    • weighted consumtion
    • 11 kWh/1.000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP54
    • Color temperature
    • Neutral white
  • Measures
    • Width
    • 133 mm
    • Height
    • 50 mm
    • Depth
    • 243 mm
    • Length
    • 243 mm
  • Lighting
    • lumens per watt
    • 63.63 lm/W
    • Power consumption in operation
    • 11 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
LED outdoorwalllight
  • anthrazit
  • cast alu
  • LED 11W
  • 700 Lumen
  • 4000 Kelvin
  • 5 x 24,3 x 13,3 cm
  • IP54



Manufacturer : ECO LIGHT
Factory number : 1881 S GR
Package weight : 1.05 kg
RoHS : conform
Technical information
  • General
    • Type
    • Wall light
    • Colour
    • Anthracite
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Material
    • Cast aluminium
  • Lamp properties
    • Light current
    • 700 lm
    • Nominal capacity
    • 11 W
    • Color temperature
    • 4000 K
    • weighted consumtion
    • 11 kWh/1.000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP54
    • Color temperature
    • Neutral white
  • Measures
    • Width
    • 133 mm
    • Height
    • 50 mm
    • Depth
    • 243 mm
    • Length
    • 243 mm
  • Lighting
    • lumens per watt
    • 63.63 lm/W
    • Power consumption in operation
    • 11 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
Datasheet/manual