Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRE 1179660 :: Duo Premium City, PIR, 54X0.5 W, 2160 lm, EEC A


BRE 1179660

  • Product Description
  • Technical information
  • General
    • Type
    • LED flood light
    • Design
    • With motion detector
    • Colour
    • Black
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Material
    • Plastic
  • Lamp properties
    • Light current
    • 2160 lm
    • Nominal capacity
    • 31 W
    • Color temperature
    • 6400 K
    • weighted consumtion
    • 31 kWh/1.000 h
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Color temperature
    • Cold white
  • Lighting
    • Power consumption in operation
    • 31 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC

• For installation indoors and outdoors, IP 44.
• With 54 x 0.5-W high-performance LEDs and infrared motion detector.
• User-friendly installation thanks to the power supply on the bracket. The light or floodlight is simply plugged into the bracket after assembly.
• Solid, modern aluminium housing.
• 54 high-performance LEDs with frosted diffusing panel for large-area illumination.
• Infrared motion detector can be infinitely swivelled horizontally.
• Detection range of up to 10 metres, detection angle approx. 180°.
• Duty cycle can be adjusted from approx. 10 seconds to approx. 4 minutes.
• Light fixture can be swivelled, rotated and locked.
• This light fitting includes built-in LED bulbs.

The bulbs in the light fixture cannot be replaced.
LEDs: 54 x 0.5 W
Performance: 31 W
Luminous flux: 2160 lm
Light efficiency: 70 lm/W
Colour temperature: 6400 K
Energy efficiency class: A



Manufacturer : BRENNENSTUHL
Factory number : 1179660
Package weight : 2.074 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED flood light
    • Design
    • With motion detector
    • Colour
    • Black
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Material
    • Plastic
  • Lamp properties
    • Light current
    • 2160 lm
    • Nominal capacity
    • 31 W
    • Color temperature
    • 6400 K
    • weighted consumtion
    • 31 kWh/1.000 h
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Color temperature
    • Cold white
  • Lighting
    • Power consumption in operation
    • 31 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC