0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BRE 1173340 :: Power LED light fixture IP44, EEC A


BRE 1173340

  • Product Description
  • Technical information
  • General
    • Type
    • LED flood light
    • Colour
    • Silver
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 1080 lm
    • Nominal capacity
    • 17 W
    • Color temperature
    • 6400 K
    • weighted consumtion
    • 17 kWh/1.000 h
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Color temperature
    • Cold white
  • Lighting
    • Power consumption in operation
    • 17 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC
Power LED light fixture L2705 IP44 27 x 0.5 W 1080 lm energy efficiency class A

• For installation indoors and outdoors, IP 44.
• With 27 x 0.5 W power LEDs for large-area illumination.
• Ideal for illumination of entrances, driveways or carports.
• Approx. 80% less energy consumption than with conventional light sources.
• Immediate bright light.
• Low heat generation, no risk of injury.
• Extremely long life LEDs, shock resistant, maintenance-free.
• Aluminium housing, coated surface.
• Floodlight can be swivelled, rotated and locked.
• Front screen made of impact-resistant plastic.

This light fitting includes built-in LED bulbs.
The bulbs in the light cannot be replaced.
LEDs: 27 x 0.5 W
Output: 17 W
Luminous flux: 1080 lm
Efficiency of lamp: 64 lm/W
Colour temperature: 6400 K
Energy efficiency class: A



Manufacturer : BRENNENSTUHL
Factory number : 1173340
Package weight : 1.097 kg
RoHS : conform
Technical information
  • General
    • Type
    • LED flood light
    • Colour
    • Silver
    • Technology
    • LED
    • Assembly
    • Square
    • Socket
    • LED permanently installed
    • Material
    • Aluminium
  • Lamp properties
    • Light current
    • 1080 lm
    • Nominal capacity
    • 17 W
    • Color temperature
    • 6400 K
    • weighted consumtion
    • 17 kWh/1.000 h
    • Average rated life
    • 30000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP44
    • Color temperature
    • Cold white
  • Lighting
    • Power consumption in operation
    • 17 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • Incl. bulbs
  • Power supply
    • Mains voltage input
    • 230 V AC