reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BAB 26937 :: TERRA ILLUSTRiA 18, EEK A++ - A


terra ILLUSTRiA 18

  • Product Description
  • Technical information
  • General
    • Type
    • Street lamp
    • Colour
    • Grey
    • Technology
    • LED
    • Assembly
    • eckig
    • Socket
    • LED fest verbaut
  • Lamp properties
    • Light current
    • 1800 lm
    • Nominal capacity
    • 18 W
    • Color temperature
    • 5000 K
    • weighted consumtion
    • 18 kWh/1.000 h
    • Average rated life
    • 100000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP65
    • Angle of radiation
    • 120 °
    • Color temperature
    • Neutral white
  • Measures
    • Width
    • 250 mm
    • Depth
    • 50 mm
    • Length
    • 410 mm
  • Lighting
    • lumens per watt
    • 100 lm/W
    • Power consumption in operation
    • 18 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • inkl. Leuchtmittel
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
TERRA ILLUSTRiA
The TERRA ILLUSTRiA is the perfect solution, if you need high quality and highly efficient exterior illumination.
A group of up to 6 radially connected light fixtures reach a luminous intensity up to 36.000 lumen with as little as 60 watts.
The power classes are freely selectable and upgradable with a lens system. The pole diameter is 60mm.
The TERRA ILLUSTRiA features a self-cleaning aluminum powder coated casing.
Developed and manufactured in the Netherlands.
The estimated operational life span is 100.000 hours.
We offer a warranty of 10 years for the TERRA ILLUSTRiA.



Manufacturer : BAB DISTRIBUTION
Factory number : LEDB0025
Package weight : 7.1 kg
RoHS : conform
Technical information
  • General
    • Type
    • Street lamp
    • Colour
    • Grey
    • Technology
    • LED
    • Assembly
    • eckig
    • Socket
    • LED fest verbaut
  • Lamp properties
    • Light current
    • 1800 lm
    • Nominal capacity
    • 18 W
    • Color temperature
    • 5000 K
    • weighted consumtion
    • 18 kWh/1.000 h
    • Average rated life
    • 100000 h
    • Dimmable
    • No
  • Implementation
    • Protection class
    • IP65
    • Angle of radiation
    • 120 °
    • Color temperature
    • Neutral white
  • Measures
    • Width
    • 250 mm
    • Depth
    • 50 mm
    • Length
    • 410 mm
  • Lighting
    • lumens per watt
    • 100 lm/W
    • Power consumption in operation
    • 18 W
  • Energy efficiency
    • Energy Efficiency
    • EEC
  • Specials
    • Specification
    • inkl. Leuchtmittel
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
Datasheet/manual