Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TS 46-32212 :: 2-socket garden outlet with ground spike and timer


TS 46-32212

  • Product Description
  • Technical information
  • General
    • Type
    • Garden socket
    • Technology
    • Timer
    • Design
    • 2x
    • Colour
    • Black
    • Cable type
    • H07RN-F3G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 2000 mm

Plastic enclosure with carrying handle (can be lowered)

• Ground spike (can be unscrewed)
• Wall bracket for wall mounting option
• Extremely short switching time of 15 minutes
• Earthed sockets with spring-hinged covers and increased touch protection
• Splashproof to IP44
• With approx. 1.5 m H07RN-F 3G 1.5 mm² supply cable (with plug)
• Max. 3,680 W/16 A
• 220 - 240 V, ~50 Hz



Manufacturer : TELESOUND
Factory number : 46-32212
Package weight : 0.921 kg
RoHS : conform
Technical information
  • General
    • Type
    • Garden socket
    • Technology
    • Timer
    • Design
    • 2x
    • Colour
    • Black
    • Cable type
    • H07RN-F3G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 2000 mm
Datasheet/manual