Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SMP 104580 :: EuroPlug, 3.0 m switch extension, white

Item-No.: SMP 104580
Colour:

€7,35




SMP 104580

  • Product Description
  • Technical information
  • General
    • Type
    • Euro extension
    • Design
    • 1-fold
    • Colour
    • White
    • Cable type
    • H03VV-H 2Fx0.75
  • Electrical values
    • Load limit
    • 230 V / 2.5 A
  • Measures
    • Length
    • 3000 mm
  • Implementation
    • Cable cross-section
    • 0.75 mm²
EuroPlug Euro extension. Euro flat plug with switch and
Euro connection

Cable approximately 3.0 m, H03VVH2Fx 0.75 mm², white



Package weight : 0.2 kg
RoHS : conform
Technical information
  • General
    • Type
    • Euro extension
    • Design
    • 1-fold
    • Colour
    • White
    • Cable type
    • H03VV-H 2Fx0.75
  • Electrical values
    • Load limit
    • 230 V / 2.5 A
  • Measures
    • Length
    • 3000 mm
  • Implementation
    • Cable cross-section
    • 0.75 mm²
Datasheet/manual