Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SK-VL 5M SW :: 5-m extension lead, black

Item-No.: SK-VL 5M SW
Colour:

€6,35




SK-VL 5M SW

  • Product Description
  • Technical information
  • General
    • Type
    • Earthing contact extension
    • Design
    • 1-fold
    • Colour
    • Black
    • Cable type
    • H05VV-F3G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Measures
    • Length
    • 5000 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²

Earthed extension lead, black, 1.5 mm²
Length: 5 m
Plug, angled



Package weight : 0.72 kg
RoHS : conform
Technical information
  • General
    • Type
    • Earthing contact extension
    • Design
    • 1-fold
    • Colour
    • Black
    • Cable type
    • H05VV-F3G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Measures
    • Length
    • 5000 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual