Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SK-VL 5M DS :: Extension cable with rotary switch, 5 m


SK-VL 5M DS

  • Product Description
  • Technical information
  • General
    • Type
    • Earthing contact extension
    • Technology
    • With rotary switch
    • Design
    • With rotary switch
    • Colour
    • White
    • Cable type
    • H05VV-F3G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Measures
    • Length
    • 5000 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
plug pulls out easily thanks to soft ring
on/off switch
German plug
with flat plug to fit behind furniture
with child protection

Specifications

power supply: 230 V / 50 Hz
max. power: 3680 W
cable: H05VV-F 3G1.5 mm2
colours:
cable: white
ON/OFF switch: bright green



Manufacturer : VELLEMAN
Factory number : EC05W-G
Package weight : 0.665 kg
RoHS : conform
Technical information
  • General
    • Type
    • Earthing contact extension
    • Technology
    • With rotary switch
    • Design
    • With rotary switch
    • Colour
    • White
    • Cable type
    • H05VV-F3G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Measures
    • Length
    • 5000 mm
  • Implementation
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual