Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SK-SPZ 1,5-5M :: Construction-site spiral lead, 1 - 5 m, H07BQ-F 3G1.5


SK-SPZ 1,5-5M

  • Product Description
  • Technical information
  • General
    • Type
    • Earthing contact extension
    • Technology
    • Spiral cable for construction sites
    • Design
    • 1-fold
    • Colour
    • Orange
    • Cable type
    • H07BQ-F3G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
    • Approval
    • BGI 608
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 5000 mm

Spiral cable with earthed plug and earthed socket. BGI 608 compliant. This cable is suitable for the most extreme mechanical stress. Can be flexibly extended from its base length of approx. 1 m to up to 5 m and will return to its unextended spiral length. Ideal for use in manufacturing, workshops and moving machines. Cable in orange safety colour. TÜV-GS, tested to VDE standard.



Package weight : 0.882 kg
RoHS : conform
Technical information
  • General
    • Type
    • Earthing contact extension
    • Technology
    • Spiral cable for construction sites
    • Design
    • 1-fold
    • Colour
    • Orange
    • Cable type
    • H07BQ-F3G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
    • Approval
    • BGI 608
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
  • Measures
    • Length
    • 5000 mm
Datasheet/manual