Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SICHERHEITSBOX :: Safety box for outdoor cable connections


SICHERHEITSBOX

  • Product Description
  • Technical information
  • General
    • Type
    • Safety box
    • Design
    • 1-fold
    • Colour
    • Red
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Length
    • 210 mm
    • Width
    • 70 mm

Safety box with practical bracket for outdoor cable connections.
Splashproof to IP44
Quality marks: KEMA KEUR
For maximum cable diameter of 9 mm
!! (Do not immerse in water)!



Package weight : 0.111 kg
RoHS : conform
Technical information
  • General
    • Type
    • Safety box
    • Design
    • 1-fold
    • Colour
    • Red
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Length
    • 210 mm
    • Width
    • 70 mm
Datasheet/manual