Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SEG 50133 :: 1.4-m extension with rotary switch, white


SEG 50133

  • Product Description
  • Technical information
  • General
    • Type
    • Earthing contact extension
    • Design
    • 1-fold
    • Colour
    • White
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Measures
    • Length
    • 1400 mm

  • Allows you to quickly switch on and off electrical devices that do not have their own switch.

  • Secure disconnection from mains power supply for devices that are not in use to avoid using power in standby mode and to safeguard against the risk posed by faulty devices

  • No deterioration of clamping force in the socket due to frequent connecting and disconnecting of appliances


Technical attributes:
Two-pole switch-off
Maximum 3600 W
1.4-m extension
Illuminated rotary switch
High-quality finish and materials



Manufacturer : SEGULA
Factory number : 50133
Package weight : 0.3 kg
RoHS : conform
Technical information
  • General
    • Type
    • Earthing contact extension
    • Design
    • 1-fold
    • Colour
    • White
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Measures
    • Length
    • 1400 mm
Datasheet/manual