Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 45603 :: cable sleeve

Item-No.: HEIT 45603
€79,20



Bargain Item!
Limited amount available.

KABELMUFFE 190x70MM 6ER SET

  • Product Description
  • Technical information
  • General
    • Type
    • Cable sleeve
  • Electrical values
    • Load limit
    • 230 V AC
  • Implementation
    • Protection class
    • IP68
  • Measures
    • Ø
    • 70 mm
    • Length
    • 190 mm
cable sleeve 190x70mm 6pcs set

230 V
cable diameter: 6 - 14 mm
for 4 cable bushing



Manufacturer : HEITRONIC
Factory number : 45603
Package weight : 0.218 kg
RoHS : conform
Technical information
  • General
    • Type
    • Cable sleeve
  • Electrical values
    • Load limit
    • 230 V AC
  • Implementation
    • Protection class
    • IP68
  • Measures
    • Ø
    • 70 mm
    • Length
    • 190 mm
Datasheet/manual