Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 45074 :: 3 outlets germany power strip IP44 AC 230-250V

Item-No.: HEIT 45074
€21,60



Bargain Item!
Limited amount available.

HEIT 45074

  • Product Description
  • Technical information
  • General
    • Type
    • Power strip
    • Technology
    • Timer
    • Design
    • 3-fold
    • Colour
    • Black
    • Cable type
    • H07RN-F3G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
16A, 50/60Hz, pc resistance buring (94-V0)
  • housing with 1,8m H07RN-F3G1.5 mm²

  • 24 hour mechanical timer for two sockets

  • one socket with constant power

  • size: 365x80x50mm.

  • for interior and outdoor area



Manufacturer : HEITRONIC
Factory number : 45074
Package weight : 0.877 kg
RoHS : conform
Technical information
  • General
    • Type
    • Power strip
    • Technology
    • Timer
    • Design
    • 3-fold
    • Colour
    • Black
    • Cable type
    • H07RN-F3G1.5
  • Electrical values
    • Load limit
    • 230 V / 16 A
  • Implementation
    • Protection class
    • IP44
    • Cable cross-section
    • 1.5 mm²
Datasheet/manual