Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HEIT 35114 :: Distributor with 4 sockets

Item-No.: HEIT 35114
€39,60




4-FACH ENERGIEVERTEILER STEIN 1,5M ZULEITUNG

  • Product Description
  • Technical information
  • General
    • Type
    • Garden socket
    • Design
    • 4-fold
    • Colour
    • Grey
  • Electrical values
    • Load limit
    • 230 V AC
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Width
    • 190 mm
    • Height
    • 200 mm
    • Depth
    • 180 mm
    • Cable length
    • 1.5 m
Distributor with 4 sockets with cover

for outdoor use
stone shape
polyresin grey
IP44
1.5m rubber cable H07RN-F 3G1.5mm² with plug, max. 3680W



Manufacturer : HEITRONIC
Factory number : 35114
Package weight : 3.659 kg
RoHS : conform
Technical information
  • General
    • Type
    • Garden socket
    • Design
    • 4-fold
    • Colour
    • Grey
  • Electrical values
    • Load limit
    • 230 V AC
  • Implementation
    • Protection class
    • IP44
  • Measures
    • Width
    • 190 mm
    • Height
    • 200 mm
    • Depth
    • 180 mm
    • Cable length
    • 1.5 m
Datasheet/manual