Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EVOLINE KU WS :: Innovative space-saving lever extension, white

Item-No.: EVOLINE KU WS
Colour:

€18,20




EVOLINE KU WS

  • Product Description
  • Technical information
  • General
    • Type
    • Earthing contact extension
    • Design
    • 1-fold
    • Colour
    • White
  • Electrical values
    • Load limit
    • 230 V / 10 A
  • Measures
    • Length
    • 1500 mm

Super-flat safety plug with lever on 1.5 m extension cable.

The "EVOline® plug" connector unit features two key innovations: one is its very low height, which allows the furniture in front of an electrical outlet to be positioned almost flush with the wall and thus more flexibly in the room, and the other is its movable plug face.

This mobility means that no force is required to disconnect the plug from the
power outlet. The EVOline® plug uses leverage to press itself out of the wall socket automatically. This handy plug with extended handle element is easy to use, especially for older people.

Plug colour: white

Design: Siegfried Schulte, in-house design



Manufacturer : EVOLINE
Factory number : 8060
Package weight : 0.36 kg
RoHS : conform
Technical information
  • General
    • Type
    • Earthing contact extension
    • Design
    • 1-fold
    • Colour
    • White
  • Electrical values
    • Load limit
    • 230 V / 10 A
  • Measures
    • Length
    • 1500 mm
Datasheet/manual