Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EURO-VL 5M WS :: European plug extension cable, 5 m, white

Item-No.: EURO-VL 5M WS
Colour:

€2,99




EURO-VL 5M WS

  • Product Description
  • Technical information
  • General
    • Type
    • Euro extension
    • Design
    • 1-fold
    • Colour
    • White
  • Electrical values
    • Load limit
    • 230 V / 2.5 A
  • Measures
    • Length
    • 5000 mm
  • Implementation
    • Cable cross-section
    • 0.75 mm²
White European extension cable
2 x 0.75 mm²
Length: 5 m



Package weight : 0.235 kg
RoHS : conform
Technical information
  • General
    • Type
    • Euro extension
    • Design
    • 1-fold
    • Colour
    • White
  • Electrical values
    • Load limit
    • 230 V / 2.5 A
  • Measures
    • Length
    • 5000 mm
  • Implementation
    • Cable cross-section
    • 0.75 mm²
Datasheet/manual