Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 66223 :: Express card holder for 54-mm slot


Delock Express Card Halterung für 54 mm Slot

  • Product Description
  • Technical information
  • General
    • Type
    • Express card holder
    • Technology
    • Mounting for the 54 mm Express Card slot
  • Specials
    • Specification
    • With nut for simple removal
This Express card holder is plugged into the angled part of the 54-mm Express card slot on your notebook. This makes the Express card 34 mm mechanically stable and the contact reliable. It will not slip back and forth and interrupt the connection.

Technical data
• Express card holder for 54-mm slot
• With nut for simple removal
• Dimensions (LxWxH): 25.2 x 20.1 x 5.6 mm

Package contents
• Express card holder



Manufacturer : DELOCK
Factory number : 66223
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Express card holder
    • Technology
    • Mounting for the 54 mm Express Card slot
  • Specials
    • Specification
    • With nut for simple removal