Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 66212 :: Express card 2 x serial II 34 mm


DELOCK 66212

  • Product Description
  • Technical information
  • General
    • Type
    • Express Card
    • Technology
    • Plug & play
    • System requirements
    • WIN 2000/XP/2003/Vista, Mac, Linux
    • Accessory
    • Cable, driver, manual
  • Interfaces
    • Interfaces
    • Express Card 34 mm
    • Seriell Port
    • 2x
  • Packaging
    • Packaging
    • Blister

This adapter complies with the Express card/34 standard. It adds two serial ports to your notebook. Various serial devices, such as printers, scanners, keyboards, mouses etc., can be connected to the adapter.

General
• 2X RS-232, DB9 serial ports
• Data transfer rate up to 230.4 Kbps
• Express card/34 standard, specification 1.0
• Compatible with 16C450, 16C550 UART
• Supports dual FIFO
• No IRQ resource required
• Plug & play

System requirements
• Notebook with one free Express card slot
• Windows 2000/XP/XP-64/Server-2003/Server-2003-64/Vista/Vista-64, Linux from 2.6.11, Mac 10.2 or higher

Package contents
• Express card 2 x serial
• Serial cable
• CD driver
• User manual



Manufacturer : DELOCK
Factory number : 66212
Package weight : 0.23 kg
RoHS : conform
Technical information
  • General
    • Type
    • Express Card
    • Technology
    • Plug & play
    • System requirements
    • WIN 2000/XP/2003/Vista, Mac, Linux
    • Accessory
    • Cable, driver, manual
  • Interfaces
    • Interfaces
    • Express Card 34 mm
    • Seriell Port
    • 2x
  • Packaging
    • Packaging
    • Blister
Datasheet/manual