Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DELOCK 61387 :: Express card 2x FireWire 1394A


DELOCK 61387

  • Product Description
  • Technical information
  • General
    • Type
    • Express Card
    • Technology
    • Hot Swap
    • System requirements
    • WIN 2000/XP/2003/Vista
    • Accessory
    • Manual, software, FW cable
  • Interfaces
    • Interfaces
    • Express Card 34 mm
    • Firewire
    • 2x
  • Implementation
    • Transfer rate
    • 400
  • Packaging
    • Packaging
    • Blister

This adapter complies with the Express card 34 mm standard. It extends your notebook by two FireWire A ports which can be used to connect FireWire devices such as external enclosures, adapters etc.

Technical data
• Chipset: Texas Instruments
• Connectors: Express card 34 mm > 2 x FireWire 1394A socket, 1 x 12 V DC power socket
• Data transfer rates of up to 400 Mb/s
• Supports OHCI specification 1.1
• Hot Swap

System requirements
• Windows 2000/XP/Server-2003/Vista/7/7-64/8/8-64, Mac OS 10.5
• Notebook with one free Express card slot

Package contents
• Express card FireWire
• FireWire 6p/4p cable
• User manual

Packaging
• Blister



Manufacturer : DELOCK
Factory number : 61387
Package weight : 0.192 kg
RoHS : conform
Technical information
  • General
    • Type
    • Express Card
    • Technology
    • Hot Swap
    • System requirements
    • WIN 2000/XP/2003/Vista
    • Accessory
    • Manual, software, FW cable
  • Interfaces
    • Interfaces
    • Express Card 34 mm
    • Firewire
    • 2x
  • Implementation
    • Transfer rate
    • 400
  • Packaging
    • Packaging
    • Blister