Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STECKBOARD MG :: Breadboard, 170 contacts, yellow

Item-No.: STECKBOARD MG
€2,99
Category of goods: 1 = discountable

STECKBOARD MG

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory plug-in board
    • Design
    • 170 contacts
  • Measures
    • Length
    • 45,7 mm
    • Width
    • 35,6 mm
    • Height
    • 9,4 mm
  • Packaging
    • Packaging
    • Blister
Breadboard for laboratory and hobby

The simple solution for small applications.

• 170 contacts
• With adhesive strips on the rear
• 2 mounting screws
• L x W x H (mm): 45.7 x 35.6 x 9.4
• Colour: yellow



Package weight : 0.028 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory plug-in board
    • Design
    • 170 contacts
  • Measures
    • Length
    • 45,7 mm
    • Width
    • 35,6 mm
    • Height
    • 9,4 mm
  • Packaging
    • Packaging
    • Blister
Datasheet/manual