Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STECKBOARD JSB :: Flexible jumpers, 15 cm, plug/socket

Item-No.: STECKBOARD JSB
Colour:

€2,99
Category of goods: 1 = discountable

STECKBOARD JSB

  • Product Description
  • Technical information
  • General
    • Type
    • Plugboard contacts
    • Assembly
    • Flexible
    • Design
    • Reusable jumpers
    • Colour
    • purple
  • Measures
    • Length
    • 150 mm
  • Interfaces
    • Connection
    • Plug <> socket
  • Packaging
    • Packaging
    • 10-piece

High-quality, flexible jumpers

Contents: 10 pcs in practical plastic bag
Design: Plug/socket
Colour: purple
Length: 15 cm

The jumpers STRIPBOARD JBB - JSB and JSS are intermateable



Package weight : 0.013 kg
RoHS : conform
Technical information
  • General
    • Type
    • Plugboard contacts
    • Assembly
    • Flexible
    • Design
    • Reusable jumpers
    • Colour
    • purple
  • Measures
    • Length
    • 150 mm
  • Interfaces
    • Connection
    • Plug <> socket
  • Packaging
    • Packaging
    • 10-piece
Datasheet/manual