Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STECKBOARD 4K7V :: Breadboard, 2560/700 contacts

Item-No.: STECKBOARD 4K7V
€19,30
Category of goods: 1 = discountable

STECKBOARD 4K7V

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory plug-in board
    • Assembly
    • 4-pin terminals
    • Design
    • 2560/700 contacts
    • Material
    • Aluminium base plate with rubber feet
  • Measures
    • Length
    • 240 mm
    • Width
    • 210 mm

Breadboard for laboratory and hobby
Breadboard stripboard
- 4x contact terminals, 2560 contacts
- 7x distributor terminals, 700 contacts
- 4 pin connection terminals
- aluminium base plate
- dimensions: 240 x 210 mm



Package weight : 0.74 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory plug-in board
    • Assembly
    • 4-pin terminals
    • Design
    • 2560/700 contacts
    • Material
    • Aluminium base plate with rubber feet
  • Measures
    • Length
    • 240 mm
    • Width
    • 210 mm
Datasheet/manual