Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STECKBOARD 2K1V :: Breadboard, 1280/100 contacts

Item-No.: STECKBOARD 2K1V
€9,15
Category of goods: 1 = discountable

STECKBOARD 2K1V

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory plug-in board
    • Assembly
    • 2-pin terminals
    • Design
    • 1280/100 contacts
    • Material
    • Aluminium base plate with rubber feet
  • Measures
    • Length
    • 220 mm
    • Width
    • 120 mm

Breadboard for laboratory and hobby
Breadboard stripboard
- 2x contact terminals, 1280 contacts
- 1x distributor terminal, 100 contacts
- 2 pin connection terminals
- aluminium base plate
- dimensions: 220 x 120 mm



Package weight : 0.317 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory plug-in board
    • Assembly
    • 2-pin terminals
    • Design
    • 1280/100 contacts
    • Material
    • Aluminium base plate with rubber feet
  • Measures
    • Length
    • 220 mm
    • Width
    • 120 mm
Datasheet/manual