Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STECKBOARD 1K2V :: Breadboard, 640/200 contacts

Item-No.: STECKBOARD 1K2V
€3,80
Category of goods: 1 = discountable

STECKBOARD 1K2V

  • Product Description
  • Technical information
  • General
    • Type
    • Laboratory plug-in board
    • Design
    • 640/200 contacts
  • Measures
    • Length
    • 66 mm
    • Width
    • 174 mm
    • Height
    • 8,5 mm

Breadboard for laboratory and hobby
Breadboard stripboard
- 1x contact terminal, 640 contacts
- 2x distributor terminal, 200 contacts
- dimensions: 66 x 174 x 8.5 mm



Package weight : 0.094 kg
RoHS : conform
Technical information
  • General
    • Type
    • Laboratory plug-in board
    • Design
    • 640/200 contacts
  • Measures
    • Length
    • 66 mm
    • Width
    • 174 mm
    • Height
    • 8,5 mm
Datasheet/manual