Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


H25SR200 :: Strip matrix PCB, laminated paper, 200x100 mm

Item-No.: H25SR200
€1,99
Category of goods: 1 = discountable

H25SR200

  • Product Description
  • Technical information
  • General
    • Type
    • Strip matrix PCB
    • Design
    • 39 rows
    • Material
    • Laminated paper, 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
    • Boring aperture
    • 1.0 mm
  • Measures
    • Length
    • 200 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm

Strip matrix PCB



Package weight : 0.0354 kg
RoHS : conform
Technical information
  • General
    • Type
    • Strip matrix PCB
    • Design
    • 39 rows
    • Material
    • Laminated paper, 1.5 mm
  • Implementation
    • Coating
    • 35 µmCu coating
    • Boring aperture
    • 1.0 mm
  • Measures
    • Length
    • 200 mm
    • Width
    • 100 mm
    • Content spacing
    • 2.54 mm
Datasheet/manual