Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TINKERKIT MEGA :: Arduino TinkerKit Mega Sensor Shield v.2


TINKERKIT MEGA

Mega Sensor Shield With Power

The Mega Sensor Shield v.2 allows you to hook up the TinkerKit SENSORS and ACTUATORS directly to the Arduino™ Mega or Mega 2560 or Mega ADK, without the use of the breadboard.

It has 22 standard TinkeKit 3pin connectors. The 10 labeled I0 through I9 are Analog Inputs. The ones labeled O0 through O5 are Analog Outputs connected to the PWM capable outputs of the Arduino™ Board (it is possible to change these to Digital Inputs, in which case they will report either HIGH or LOW, but nothing in between).

On a Standard Arduino™ Mega 2560 board the pins are
Pin 11 on the Arduino™ Mega is O0 on the shield.
Pin 10 on the Arduino™ Mega is O1 on the shield.
Pin 9 on the Arduino™ Mega is O2 on the shield.
Pin 6 on the Arduino™ Mega is O3 on the shield.
Pin 5 on the Arduino™ Mega is O4 on the shield.
Pin 3 on the Arduino™ Mega is O5 on the shield.

The one labeled IO (D13, D12, D8, D7, D4, D2) are Input / Output pins capable of PWM, digitalRead and digitalWrite. They correspond to Digital 13, 12, 8, 7, 4, 2.

Module description
A green LED signals that the shield is correctly powered.

The 4pin TWI socket allows communication to any device supporting the I2C protocol through the Wire library on Arduino. 5V and Ground are provided on the socket.
Four 4pin SERIAL socket allows the board to communicate with other devices that support serial communication. 5V and Ground are provided on the socket for your convenience.



Manufacturer : ARDUINO
Factory number : T020040
Package weight : 0.041 kg
RoHS : conform
Technical information
Datasheet/manual